EZRadio® RF Receiver FSK, GFSK, OOK 283MHz ~ 350MHz, 425MHz ~ 525MHz, 850MHz ~ 960MHz -116dBm 500kbps PCB, Surface Mount 20-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI4355-B1A-FMR

DigiKey Part Number
336-4141-2-ND - Tape & Reel (TR)
336-4141-1-ND - Cut Tape (CT)
336-4141-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI4355-B1A-FMR
Description
RF RX FSK/GFSK 283-350MHZ 20QFN
Customer Reference
Detailed Description
EZRadio® RF Receiver FSK, GFSK, OOK 283MHz ~ 350MHz, 425MHz ~ 525MHz, 850MHz ~ 960MHz -116dBm 500kbps PCB, Surface Mount 20-QFN (3x3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Receiving
10mA
Manufacturer
Silicon Labs
Data Interface
PCB, Surface Mount
Series
Antenna Connector
PCB, Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
1.8V ~ 3.6V
Part Status
Not For New Designs
Operating Temperature
-40°C ~ 85°C
Frequency
283MHz ~ 350MHz, 425MHz ~ 525MHz, 850MHz ~ 960MHz
Mounting Type
Surface Mount
Sensitivity
-116dBm
Package / Case
20-VFQFN Exposed Pad
Data Rate (Max)
500kbps
Supplier Device Package
20-QFN (3x3)
Modulation or Protocol
FSK, GFSK, OOK
Base Product Number
Applications
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SI4355-C2A-GMRSilicon Labs0SI4355-C2A-GMR-NDkr.15.94048Similar
In-Stock: 16.042
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.28.97000kr.28.97
10kr.24.56800kr.245.68
25kr.23.07240kr.576.81
100kr.21.05130kr.2,105.13
250kr.19.85712kr.4,964.28
500kr.19.02114kr.9,510.57
1.000kr.18.23891kr.18,238.91
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.17.28155kr.43,203.88
Manufacturers Standard Package
Unit Price without VAT:kr.28.97000
Unit Price with VAT:kr.36.21250