
SI4355-C2A-GMR | |
|---|---|
DigiKey Part Number | SI4355-C2A-GMR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI4355-C2A-GMR |
Description | RF RX FSK/GFSK 284-350MHZ 20QFN |
Customer Reference | |
Detailed Description | - RF Receiver FSK, GFSK, OOK 284MHz ~ 350MHz, 350MHz ~ 525MHz, 850MHz ~ 960MHz -116dBm 500kbps PCB, Surface Mount 20-QFN (3x3) |
Datasheet | Datasheet |
Category | Data Interface PCB, Surface Mount |
Manufacturer Silicon Labs | Antenna Connector PCB, Surface Mount |
Packaging Tape & Reel (TR) | Voltage - Supply 1.8V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Frequency 284MHz ~ 350MHz, 350MHz ~ 525MHz, 850MHz ~ 960MHz | Mounting Type Surface Mount |
Sensitivity -116dBm | Package / Case 20-VFQFN Exposed Pad |
Data Rate (Max) 500kbps | Supplier Device Package 20-QFN (3x3) |
Modulation or Protocol FSK, GFSK, OOK | Base Product Number |
Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.15.94048 | kr.39,851.20 |
| Unit Price without VAT: | kr.15.94048 |
|---|---|
| Unit Price with VAT: | kr.19.92560 |


