EFM8BB10F8G-A-QSOP24R is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Silicon Labs
In Stock: 27.868
Unit Price: kr.6.46000
Datasheet
24-QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EFM8BB10F8G-A-QSOP24R

DigiKey Part Number
336-4395-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EFM8BB10F8G-A-QSOP24R
Description
IC MCU 8BIT 8KB FLASH 24QSOP
Customer Reference
Detailed Description
CIP-51 8051 Busy Bee Microcontroller IC 8-Bit 25MHz 8KB (8K x 8) FLASH 24-QSOP
Datasheet
 Datasheet
EDA/CAD Models
EFM8BB10F8G-A-QSOP24R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
CIP-51 8051
Core Size
8-Bit
Speed
25MHz
Connectivity
I2C, SMBus, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O
18
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
512 x 8
Voltage - Supply (Vcc/Vdd)
2.2V ~ 3.6V
Data Converters
A/D 16x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
24-QSOP
Package / Case
24-SSOP (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types