CIP-51 8051 Busy Bee Microcontroller IC 8-Bit 25MHz 8KB (8K x 8) FLASH 20-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EFM8BB10F8G-A-QFN20R

DigiKey Part Number
336-4394-2-ND - Tape & Reel (TR)
336-4394-1-ND - Cut Tape (CT)
336-4394-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EFM8BB10F8G-A-QFN20R
Description
IC MCU 8BIT 8KB FLASH 20QFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
CIP-51 8051 Busy Bee Microcontroller IC 8-Bit 25MHz 8KB (8K x 8) FLASH 20-QFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
EFM8BB10F8G-A-QFN20R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
512 x 8
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply (Vcc/Vdd)
2.2V ~ 3.6V
Part Status
Active
Data Converters
A/D 15x12b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
CIP-51 8051
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
8-Bit
Mounting Type
Surface Mount
Speed
25MHz
Supplier Device Package
20-QFN (3x3)
Connectivity
I2C, SMBus, SPI, UART/USART
Package / Case
20-UFQFN Exposed Pad
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Base Product Number
Number of I/O
16
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 27.548
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.29000kr.7.29
10kr.6.09300kr.60.93
25kr.5.60960kr.140.24
100kr.4.94650kr.494.65
250kr.4.56988kr.1,142.47
500kr.4.32236kr.2,161.18
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.3.99564kr.5,993.46
3.000kr.3.82832kr.11,484.96
4.500kr.3.74307kr.16,843.81
7.500kr.3.64771kr.27,357.83
10.500kr.3.59169kr.37,712.74
15.000kr.3.53772kr.53,065.80
Manufacturers Standard Package
Unit Price without VAT:kr.7.29000
Unit Price with VAT:kr.9.11250