Similar
Similar
Similar

CP2109-A01-GM | |
|---|---|
DigiKey Part Number | 336-2409-5-ND |
Manufacturer | |
Manufacturer Product Number | CP2109-A01-GM |
Description | IC BRIDGE USB TO UART QFN |
Customer Reference | |
Detailed Description | USB Bridge, USB to UART USB 2.0 UART Interface 28-QFN (5x5) |
Datasheet | Datasheet |
Category | Standards USB 2.0 |
Manufacturer Silicon Labs | Voltage - Supply 3.3V ~ 3.6V |
Packaging Tube | Current - Supply 17mA |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Package / Case 28-VFQFN Exposed Pad |
Protocol USB | Supplier Device Package 28-QFN (5x5) |
Function Bridge, USB to UART | Base Product Number |
Interface UART |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CP2102N-A02-GQFN28 | Silicon Labs | 2.937 | 336-5889-ND | kr.32.69000 | Similar |
| XR21B1420IL28-F | MaxLinear, Inc. | 467 | 1016-2063-ND | kr.43.72000 | Similar |
| XR21B1421IL28-F | MaxLinear, Inc. | 0 | 1016-2060-ND | kr.21.49992 | Similar |



