
XR21B1421IL28-F | |
|---|---|
DigiKey Part Number | 1016-2060-ND |
Manufacturer | |
Manufacturer Product Number | XR21B1421IL28-F |
Description | IC UART BRIDGE TO USB 1CH 28-QFN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | USB Bridge, USB to UART USB 2.0 UART Interface 28-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | XR21B1421IL28-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Bridge, USB to UART | |
Interface | UART | |
Standards | USB 2.0 | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 13mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 28-VFQFN Exposed Pad | |
Supplier Device Package | 28-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 490 | kr.18.56896 | kr.9,098.79 |
| Unit Price without VAT: | kr.18.56896 |
|---|---|
| Unit Price with VAT: | kr.23.21120 |

