MFR Recommended

C8051F520A-IM | |
|---|---|
DigiKey Part Number | 336-1484-5-ND |
Manufacturer | |
Manufacturer Product Number | C8051F520A-IM |
Description | IC MCU 8BIT 8KB FLASH 10DFN |
Customer Reference | |
Detailed Description | 8051 C8051F52x Microcontroller IC 8-Bit 25MHz 8KB (8K x 8) FLASH 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | C8051F520A-IM Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 256 x 8 |
Packaging Tube | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.25V |
Part Status Obsolete | Data Converters A/D 6x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor 8051 | Operating Temperature -40°C ~ 125°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 25MHz | Supplier Device Package 10-DFN (3x3) |
Connectivity LINbus, SPI, UART/USART | Package / Case 10-VFDFN Exposed Pad |
Peripherals Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT | Base Product Number |
Number of I/O 6 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C8051F520-C-IM | Silicon Labs | 762 | 336-4651-ND | kr.50.83000 | MFR Recommended |



