
| C8051F520-C-IM | |
|---|---|
| DigiKey Part Number | 336-4651-ND | 
| Manufacturer | |
| Manufacturer Product Number | C8051F520-C-IM | 
| Description | IC MCU 8BIT 8KB FLASH 10DFN | 
| Customer Reference | |
| Detailed Description | 8051 C8051F52x Microcontroller IC 8-Bit 25MHz 8KB (8K x 8) FLASH 10-DFN (3x3) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tube | |
| Part Status | Not For New Designs | |
| DigiKey Programmable | Not Verified | |
| Core Processor | 8051 | |
| Core Size | 8-Bit | |
| Speed | 25MHz | |
| Connectivity | LINbus, SPI, UART/USART | |
| Peripherals | Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT | |
| Number of I/O | 6 | |
| Program Memory Size | ||
| Program Memory Type | FLASH | |
| EEPROM Size | - | |
| RAM Size | 256 x 8 | |
| Voltage - Supply (Vcc/Vdd) | 2V ~ 5.25V | |
| Data Converters | A/D 6x12b | |
| Oscillator Type | Internal | |
| Operating Temperature | -40°C ~ 125°C (TA) | |
| Mounting Type | Surface Mount | |
| Supplier Device Package | 10-DFN (3x3) | |
| Package / Case | 10-VFDFN Exposed Pad | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.33.73000 | kr.33.73 | 
| 10 | kr.27.98100 | kr.279.81 | 
| 25 | kr.25.98640 | kr.649.66 | 
| 122 | kr.23.13336 | kr.2,822.27 | 
| 366 | kr.21.62432 | kr.7,914.50 | 
| 610 | kr.21.04372 | kr.12,836.67 | 
| 1.098 | kr.20.46176 | kr.22,467.01 | 
| 2.562 | kr.19.76703 | kr.50,643.13 | 
| Unit Price without VAT: | kr.33.73000 | 
|---|---|
| Unit Price with VAT: | kr.42.16250 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark