Parametric Equivalent
Parametric Equivalent

FCB-0805-101A | |
|---|---|
DigiKey Part Number | 595-FCB-0805-101ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FCB-0805-101A |
Description | FERRITE BEAD 100 OHM 0805 1LN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 300mA 250mOhm |
Datasheet | Datasheet |
EDA/CAD Models | FCB-0805-101A Models |
Category | Current Rating (Max) 300mA |
Manufacturer Signal Transformer | DC Resistance (DCR) (Max) 250mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.043" (1.10mm) |
Number of Lines 1 | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Impedance @ Frequency 100 Ohms @ 100 MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2508051017Y0 | Fair-Rite Products Corp. | 59.148 | 1934-1435-1-ND | kr.0.63000 | Parametric Equivalent |
| BMC2AY0100AN | TE Connectivity Passive Product | 7.837 | 1712-BMC2AY0100ANCT-ND | kr.0.63000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.0.29291 | kr.5,858.20 |
| Unit Price without VAT: | kr.0.29291 |
|---|---|
| Unit Price with VAT: | kr.0.36614 |



