
BMC2AY0100AN | |
|---|---|
DigiKey Part Number | 1712-BMC2AY0100ANTR-ND - Tape & Reel (TR) 1712-BMC2AY0100ANCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BMC2AY0100AN |
Description | FERRITE BEAD 100 OHM 0805 1LN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 300mA 200mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Passive Product | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 100 Ohms @ 100 MHz | |
Current Rating (Max) | 300mA | |
DC Resistance (DCR) (Max) | 200mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.42900 | kr.4.29 |
| 100 | kr.0.35070 | kr.35.07 |
| 1.000 | kr.0.28813 | kr.288.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.25613 | kr.1,024.52 |
| 8.000 | kr.0.24150 | kr.1,932.00 |
| 12.000 | kr.0.23333 | kr.2,799.96 |
| 20.000 | kr.0.22344 | kr.4,468.80 |
| 28.000 | kr.0.21717 | kr.6,080.76 |
| 40.000 | kr.0.21071 | kr.8,428.40 |
| 100.000 | kr.0.19500 | kr.19,500.00 |
| 200.000 | kr.0.18392 | kr.36,784.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

