Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LEN04C006120B | |
|---|---|
DigiKey Part Number | 3473-LEN04C006120B-ND |
Manufacturer | |
Manufacturer Product Number | LEN04C006120B |
Description | CONTACTOR,LTG,EH,N4X,30A,6NO,120 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contactor 6PST-NO (6 Form A) 30 A 120VAC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 120VAC | |
Contact Form | 6PST-NO (6 Form A) | |
Contact Rating (Current) | 30 A | |
Switching Voltage | 600VAC - Max | |
Features | Auxiliary Contacts | |
Termination Style | Screw Terminal | |
Operating Temperature | 0°C ~ 40°C | |
Must Operate Voltage | 102 VAC | |
Must Release Voltage | - | |
Contact Material | - | |
Coil Power | 174VA | |
Coil Resistance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12,942.34000 | kr.12,942.34 |
| Unit Price without VAT: | kr.12,942.34000 |
|---|---|
| Unit Price with VAT: | kr.16,177.92500 |




