Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LEN00C006120B | |
|---|---|
DigiKey Part Number | 3473-LEN00C006120B-ND |
Manufacturer | |
Manufacturer Product Number | LEN00C006120B |
Description | CONTACTOR,LTG,EH,OPEN,30A,6NO,12 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contactor 6PST-NO (6 Form A) 30 A 120VAC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Contact Rating (Current) 30 A |
Manufacturer Siemens | Switching Voltage 600VAC - Max |
Packaging Box | Features Auxiliary Contacts |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Chassis Mount | Operating Temperature 0°C ~ 40°C |
Coil Voltage 120VAC | Must Operate Voltage 102 VAC |
Contact Form 6PST-NO (6 Form A) | Coil Power 174VA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LEN01C006120B | Siemens | 0 | 3473-LEN01C006120B-ND | kr.8,923.93000 | Parametric Equivalent |
| LEN02C006120B | Siemens | 0 | 3473-LEN02C006120B-ND | kr.11,223.07000 | Parametric Equivalent |
| LEN04C006120B | Siemens | 0 | 3473-LEN04C006120B-ND | kr.13,801.42000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5,371.31000 | kr.5,371.31 |
| Unit Price without VAT: | kr.5,371.31000 |
|---|---|
| Unit Price with VAT: | kr.6,714.13750 |




