Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Voltage 230V |
Manufacturer Siemens | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.88" (22.30mm) |
Packaging Box | Lens Size 22.00mm Dia |
Part Status Active | Lens Style Round with Flat Top |
Type LED | Millicandela Rating 900 ~ 1400mcd |
Lamp Color Clear | Termination Style Spring Terminal |
Lens Color Colorless | Ingress Protection IP20, IP66, IP67, IP69, IP69K, NEMA 1, 2, 3, 3R, 4, 4X, 12, 13 |
Lens Transparency Clear | Base Product Number |
Ratings AC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3SU11066AA703AA0 | Siemens | 0 | 3473-3SU11066AA703AA0-ND | kr.545.24000 | Parametric Equivalent |
| 3SU11566AA703AA0 | Siemens | 0 | 3473-3SU11566AA703AA0-ND | kr.591.71000 | Parametric Equivalent |
| A6X30142347 | Siemens | 0 | 3473-A6X30142347-ND | kr.627.09000 | Parametric Equivalent |
| A6X30142348 | Siemens | 0 | 3473-A6X30142348-ND | kr.627.09000 | Parametric Equivalent |
| A6X30142350 | Siemens | 0 | 3473-A6X30142350-ND | kr.578.53000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.701.39000 | kr.701.39 |
| 10 | kr.597.71000 | kr.5,977.10 |
| 100 | kr.538.20320 | kr.53,820.32 |
| Unit Price without VAT: | kr.701.39000 |
|---|---|
| Unit Price with VAT: | kr.876.73750 |



