3SU11566AA703AA0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: kr.529.33000
Datasheet

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: kr.627.09000
Datasheet

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: kr.627.09000
Datasheet

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: kr.561.66000
Datasheet

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: kr.458.30300
Datasheet

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: kr.608.83000
Datasheet

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: kr.608.83000
Datasheet

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: kr.701.39000
Datasheet

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: kr.680.98000
Datasheet

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: kr.625.88000
Datasheet

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: kr.701.39000
Datasheet

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: kr.680.98000
Datasheet

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: kr.680.98000
Datasheet
LED Panel Indicator Clear Clear 230V Spring Terminal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3SU11566AA703AA0

DigiKey Part Number
3473-3SU11566AA703AA0-ND
Manufacturer
Manufacturer Product Number
3SU11566AA703AA0
Description
LED PNL IND CLR CLR 22MM SRW TER
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Clear Clear 230V Spring Terminal
Datasheet
 Datasheet
EDA/CAD Models
3SU11566AA703AA0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
230V
Manufacturer
Siemens
Panel Cutout Shape
Round
Series
Panel Cutout Dimensions
0.88" (22.30mm)
Packaging
Box
Lens Size
22.00mm Dia
Part Status
Active
Lens Style
Round with Flat Top
Type
LED
Millicandela Rating
900 ~ 1400mcd
Lamp Color
Clear
Termination Style
Spring Terminal
Lens Color
Colorless
Ingress Protection
IP20, IP66, IP67, IP69, IP69K, NEMA 1, 2, 3, 3R, 4, 4X, 12, 13
Lens Transparency
Clear
Base Product Number
Ratings
AC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3SU11066AA703AA0Siemens03473-3SU11066AA703AA0-NDkr.529.33000Parametric Equivalent
A6X30142347Siemens03473-A6X30142347-NDkr.627.09000Parametric Equivalent
A6X30142348Siemens03473-A6X30142348-NDkr.627.09000Parametric Equivalent
A6X30142350Siemens03473-A6X30142350-NDkr.561.66000Parametric Equivalent
A6X30143190Siemens03473-A6X30143190-NDkr.458.30300Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.591.71000kr.591.71
10kr.519.51900kr.5,195.19
Manufacturers Standard Package
Unit Price without VAT:kr.591.71000
Unit Price with VAT:kr.739.63750