
6ES71942LH020AA0 | |
|---|---|
DigiKey Part Number | 3473-6ES71942LH020AA0-ND |
Manufacturer | |
Manufacturer Product Number | 6ES71942LH020AA0 |
Description | CIRC CBL 4POS RCPT TO RCPT 0.62' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 0.62' (190.00mm) |
Datasheet | Datasheet |
Category | 2nd Connector Number of Positions Loaded All |
Manufacturer Siemens | 2nd Connector Shell Size - Insert M8 |
Packaging Box | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 0.62' (190.00mm) |
1st Connector Type Receptacle | Assembly Configuration Standard |
1st Connector Gender Male Pins | Cable Type Round |
1st Connector Number of Positions 4 | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Number of Positions Loaded All | Color Green |
1st Connector Shell Size - Insert M8 | Shielding Shielded |
1st Connector Mounting Type Free Hanging (In-Line) | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
2nd Connector Type Receptacle | Usage Industrial Environments |
2nd Connector Gender Male Pins | Base Product Number |
2nd Connector Number of Positions 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.340.65000 | kr.340.65 |
| 10 | kr.289.54100 | kr.2,895.41 |
| 25 | kr.271.42040 | kr.6,785.51 |
| 50 | kr.258.47540 | kr.12,923.77 |
| 100 | kr.246.15180 | kr.24,615.18 |
| 250 | kr.231.41000 | kr.57,852.50 |
| Unit Price without VAT: | kr.340.65000 |
|---|---|
| Unit Price with VAT: | kr.425.81250 |











