
1888020-8 | |
|---|---|
DigiKey Part Number | 1888020-8-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1888020-8 |
Description | CONN MINI SAS RCPT 36POS SLD SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 36 Position SAS, Mini Receptacle Connector Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1888020-8 Models |
Category | Number of Positions 36 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Surface Mount |
Series | Termination Solder |
Packaging Tape & Reel (TR) | Features Board Guide |
Part Status Active | Contact Finish Gold |
Connector Style Receptacle | Contact Finish Thickness 15.0µin (0.38µm) |
Connector Type SAS, Mini | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.30.21770 | kr.6,043.54 |
| Unit Price without VAT: | kr.30.21770 |
|---|---|
| Unit Price with VAT: | kr.37.77213 |




