Parametric Equivalent
Parametric Equivalent

43EP32BL | |
|---|---|
DigiKey Part Number | 3473-43EP32BL-ND |
Manufacturer | |
Manufacturer Product Number | 43EP32BL |
Description | CONTACTOR,FVR,S1.75,3PH,277VAC,N |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 40 A 277VAC Coil Chassis Mount |
Category | Features Auxiliary Contacts |
Manufacturer Siemens | Termination Style Screw Terminal |
Packaging Box | Operating Temperature -20°C ~ 40°C |
Part Status Active | Must Operate Voltage 235.5 VAC |
Mounting Type Chassis Mount | Contact Material Copper |
Coil Voltage 277VAC | Operate Time 29 ms |
Contact Form 3PST-NO (3 Form A) | Release Time 24 ms |
Contact Rating (Current) 40 A | Coil Power 218VA |
Switching Voltage 600VAC - Max |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 40EP320L | Siemens | 0 | 3473-40EP320L-ND | kr.8,031.89000 | Parametric Equivalent |
| 40EP32BL | Siemens | 0 | 3473-40EP32BL-ND | kr.6,588.59000 | Parametric Equivalent |
| 40EP32FL | Siemens | 0 | 3473-40EP32FL-ND | kr.12,026.60000 | Parametric Equivalent |
| 40FP32FL | Siemens | 0 | 3473-40FP32FL-ND | kr.18,490.67000 | Parametric Equivalent |
| 43EP32FL | Siemens | 0 | 3473-43EP32FL-ND | kr.24,000.13000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14,401.44000 | kr.14,401.44 |
| Unit Price without VAT: | kr.14,401.44000 |
|---|---|
| Unit Price with VAT: | kr.18,001.80000 |



