Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Switching Voltage 600VAC - Max |
Manufacturer Siemens | Features Auxiliary Contacts |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Operating Temperature -20°C ~ 40°C |
Mounting Type Chassis Mount | Must Operate Voltage 235.45 VAC |
Coil Voltage 277VAC | Operate Time 29 ms |
Contact Form 3PST-NO (3 Form A) | Release Time 24 ms |
Contact Rating (Current) 40 A | Coil Power 218VA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 40EP32BL | Siemens | 0 | 3473-40EP32BL-ND | kr.6,661.34000 | Parametric Equivalent |
| 40EP32FL | Siemens | 0 | 3473-40EP32FL-ND | kr.12,159.39000 | Parametric Equivalent |
| 40FP32FL | Siemens | 0 | 3473-40FP32FL-ND | kr.18,694.83000 | Parametric Equivalent |
| 43EP32BL | Siemens | 0 | 3473-43EP32BL-ND | kr.14,560.44000 | Parametric Equivalent |
| 43EP32FL | Siemens | 0 | 3473-43EP32FL-ND | kr.24,265.12000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8,120.57000 | kr.8,120.57 |
| Unit Price without VAT: | kr.8,120.57000 |
|---|---|
| Unit Price with VAT: | kr.10,150.71250 |



