3RT20251AL243MA0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: kr.666.14000
Datasheet

Parametric Equivalent


Siemens
In Stock: 6
Unit Price: kr.1,102.34000
Datasheet

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: kr.1,269.39000
Datasheet

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: kr.1,356.19000
Datasheet

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: kr.1,584.56000
Datasheet

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: kr.1,356.19000
Datasheet

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: kr.1,393.85000
Datasheet

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: kr.1,481.91000
Datasheet

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: kr.1,481.91000
Datasheet
Contactor 3PST-NO (3 Form A) 17 A 230VAC Coil Chassis Mount, DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3RT20251AL243MA0

DigiKey Part Number
3473-3RT20251AL243MA0-ND
Manufacturer
Manufacturer Product Number
3RT20251AL243MA0
Description
CONTACTOR S0 16A 230VAC 2NO/2NC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Contactor 3PST-NO (3 Form A) 17 A 230VAC Coil Chassis Mount, DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
3RT20251AL243MA0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switching Voltage
690VAC - Max
Manufacturer
Siemens
Features
Auxiliary Contacts
Series
Termination Style
Screw Terminal
Packaging
Box
Operating Temperature
-25°C ~ 60°C
Part Status
Active
Must Operate Voltage
195.5 VAC
Mounting Type
Chassis Mount, DIN Rail
Operate Time
40 ms
Coil Voltage
230VAC
Release Time
16 ms
Contact Form
3PST-NO (3 Form A)
Coil Power
67VA
Contact Rating (Current)
17 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3RT20151AP02Siemens03473-3RT20151AP02-NDkr.666.14000Parametric Equivalent
3RT20251AL20Siemens63473-3RT20251AL20-NDkr.1,102.34000Parametric Equivalent
3RT20251AL201AA0Siemens03473-3RT20251AL201AA0-NDkr.1,269.39000Parametric Equivalent
3RT20251AL24Siemens03473-3RT20251AL24-NDkr.1,356.19000Parametric Equivalent
3RT20251CL243MA0Siemens03473-3RT20251CL243MA0-NDkr.1,584.56000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.1,393.85000kr.1,393.85
Manufacturers Standard Package
Unit Price without VAT:kr.1,393.85000
Unit Price with VAT:kr.1,742.31250