Parametric Equivalent
Parametric Equivalent

3RT20151AP02 | |
|---|---|
DigiKey Part Number | 3473-3RT20151AP02-ND |
Manufacturer | |
Manufacturer Product Number | 3RT20151AP02 |
Description | CONTACTOR S00 7A 230VAC 1NC SCRW |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 18 A 230VAC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Category | Switching Voltage 690VAC - Max |
Manufacturer Siemens | Features Auxiliary Contacts |
Series | Termination Style Screw Terminal |
Packaging Box | Operating Temperature -25°C ~ 60°C |
Part Status Active | Must Operate Voltage 195.5 VAC |
Mounting Type Chassis Mount, DIN Rail | Operate Time 35 ms |
Coil Voltage 230VAC | Coil Power 31.7VA |
Contact Form 3PST-NO (3 Form A) | Base Product Number |
Contact Rating (Current) 18 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3RT26171AP03 | Siemens | 0 | 3473-3RT26171AP03-ND | kr.1,498.27000 | Parametric Equivalent |
| 3RT26171AP05 | Siemens | 0 | 3473-3RT26171AP05-ND | kr.1,498.27000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.673.50000 | kr.673.50 |
| Unit Price without VAT: | kr.673.50000 |
|---|---|
| Unit Price with VAT: | kr.841.87500 |



