
3SB22104PA01 | |
|---|---|
DigiKey Part Number | 3473-3SB22104PA01-ND |
Manufacturer | |
Manufacturer Product Number | 3SB22104PA01 |
Description | SWITCH SELECT 3POS DPST 10A 110V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Selector Switch 3 Position DPST-NO 10A (AC/DC) 110 V Panel Mount |
Datasheet | Datasheet |
Category | Voltage Rating - DC 24 V |
Manufacturer Siemens | Illumination Non-Illuminated |
Series | Mounting Type Panel Mount |
Packaging Box | Termination Style Quick Connect |
Part Status Active | Panel Cutout Dimensions Circular - 16.00mm Dia |
Type Standard | Ingress Protection IP65 - Dust Tight, Water Resistant |
Circuit DPST-NO | Operating Temperature -25°C ~ 70°C |
Number of Positions 3 | Depth Behind Flange 50.00mm |
Switch Function Off-On | Mechanical Life 300,000 Cycles |
Current Rating (Amps) 10A (AC/DC) | Approval Agency CCC, CE, CSA, EAC, UL |
Voltage Rating - AC 110 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,482.74000 | kr.1,482.74 |
| Unit Price without VAT: | kr.1,482.74000 |
|---|---|
| Unit Price with VAT: | kr.1,853.42500 |









