Image for R27160012 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R27160012

DigiKey Part Number
2128-R27160012-ND
Manufacturer
Manufacturer Product Number
R27160012
Description
PIPE WRENCH 90 US-MODEL 2.3/8INC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Pipe Wrench 2-3/8" 13.78" (350.0mm) Length
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Measurement Type
SAE (Standard)
Manufacturer
Gedore Tools, Inc.
End - Size
2-3/8"
Packaging
Bulk
Length
13.78" (350.0mm)
Part Status
Active
End Detail
Angled 90°
Tool Type
Pipe
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.730.62000kr.730.62
Manufacturers Standard Package
Unit Price without VAT:kr.730.62000
Unit Price with VAT:kr.913.27500