Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

3RT20284AN60 | |
|---|---|
DigiKey Part Number | 3473-3RT20284AN60-ND |
Manufacturer | |
Manufacturer Product Number | 3RT20284AN60 |
Description | CONTACTOR S0 38A 200VAC 1NO/1NC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 38 A 220VAC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Category | Switching Voltage 690VAC - Max |
Manufacturer Siemens | Features Auxiliary Contacts |
Series | Termination Style Screw Terminal |
Packaging Box | Operating Temperature -25°C ~ 60°C |
Part Status Active | Must Operate Voltage 187 VAC |
Mounting Type Chassis Mount, DIN Rail | Operate Time 40 ms |
Coil Voltage 220VAC | Release Time 16 ms |
Contact Form 3PST-NO (3 Form A) | Coil Power 79VA |
Contact Rating (Current) 38 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3RT20251AN20 | Siemens | 1 | 3473-3RT20251AN20-ND | kr.862.05000 | Parametric Equivalent |
| 3RT20281AN20 | Siemens | 1 | 3473-3RT20281AN20-ND | kr.2,243.09000 | Parametric Equivalent |
| 3RT20281AN24 | Siemens | 0 | 3473-3RT20281AN24-ND | kr.2,489.78000 | Parametric Equivalent |
| 3RT20281AN60 | Siemens | 0 | 3473-3RT20281AN60-ND | kr.2,315.81000 | Parametric Equivalent |
| 3RT20282AN24 | Siemens | 0 | 3473-3RT20282AN24-ND | kr.2,489.78000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2,424.67000 | kr.2,424.67 |
| Unit Price without VAT: | kr.2,424.67000 |
|---|---|
| Unit Price with VAT: | kr.3,030.83750 |




