3RT20281AN24 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Siemens
In Stock: 1
Unit Price: kr.862.05000
Datasheet

Parametric Equivalent


Siemens
In Stock: 1
Unit Price: kr.2,243.09000
Datasheet

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: kr.2,315.81000
Datasheet

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: kr.2,489.78000
Datasheet

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: kr.2,424.67000
Datasheet
Contactor 3PST-NO (3 Form A) 38 A 220VAC Coil Chassis Mount, DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3RT20281AN24

DigiKey Part Number
3473-3RT20281AN24-ND
Manufacturer
Manufacturer Product Number
3RT20281AN24
Description
CONTACTOR S0 38A 220VAC 2NO/2NC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Contactor 3PST-NO (3 Form A) 38 A 220VAC Coil Chassis Mount, DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switching Voltage
690VAC - Max
Manufacturer
Siemens
Features
Auxiliary Contacts
Series
Termination Style
Screw Terminal
Packaging
Box
Operating Temperature
-25°C ~ 60°C
Part Status
Active
Must Operate Voltage
187 VAC
Mounting Type
Chassis Mount, DIN Rail
Operate Time
40 ms
Coil Voltage
220VAC
Release Time
16 ms
Contact Form
3PST-NO (3 Form A)
Coil Power
79VA
Contact Rating (Current)
38 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3RT20251AN20Siemens13473-3RT20251AN20-NDkr.862.05000Parametric Equivalent
3RT20281AN20Siemens13473-3RT20281AN20-NDkr.2,243.09000Parametric Equivalent
3RT20281AN60Siemens03473-3RT20281AN60-NDkr.2,315.81000Parametric Equivalent
3RT20282AN24Siemens03473-3RT20282AN24-NDkr.2,489.78000Parametric Equivalent
3RT20284AN60Siemens03473-3RT20284AN60-NDkr.2,424.67000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.2,489.78000kr.2,489.78
Manufacturers Standard Package
Unit Price without VAT:kr.2,489.78000
Unit Price with VAT:kr.3,112.22500