Similar
Similar
Similar

SWPA5040S101MT | |
|---|---|
DigiKey Part Number | 3442-SWPA5040S101MTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SWPA5040S101MT |
Description | FIXED IND 100UH 700MA 728 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 µH Shielded Drum Core, Wirewound Inductor 700 mA 728mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 750mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 728mOhm Max |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 5MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.157" (4.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BWVS00505040101M00 | Pulse Electronics | 0 | 553-BWVS00505040101M00TR-ND | kr.1.16673 | Similar |
| BWVS00505040101T00 | Pulse Electronics | 0 | 553-BWVS00505040101T00TR-ND | kr.1.16673 | Similar |
| SDCH1V5040-101M-R | Eaton - Electronics Division | 2.731 | 283-SDCH1V5040-101M-RCT-ND | kr.1.97000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.1.43436 | kr.2,151.54 |
| Unit Price without VAT: | kr.1.43436 |
|---|---|
| Unit Price with VAT: | kr.1.79295 |



