


SDCH1V5040-101M-R | |
|---|---|
DigiKey Part Number | 283-SDCH1V5040-101M-RTR-ND - Tape & Reel (TR) 283-SDCH1V5040-101M-RCT-ND - Cut Tape (CT) 283-SDCH1V5040-101M-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDCH1V5040-101M-R |
Description | FIXED IND 100UH 650MA 633 MOHM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 µH Semi-Shielded Inductor 650 mA 633mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 750mA | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 633mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.161" (4.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.93000 | kr.1.93 |
| 10 | kr.1.60100 | kr.16.01 |
| 100 | kr.1.31750 | kr.131.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.1.09893 | kr.1,648.39 |
| 3.000 | kr.1.03619 | kr.3,108.57 |
| 4.500 | kr.1.00121 | kr.4,505.44 |
| 7.500 | kr.0.95883 | kr.7,191.22 |
| 10.500 | kr.0.93193 | kr.9,785.27 |
| 15.000 | kr.0.90425 | kr.13,563.75 |
| 37.500 | kr.0.83696 | kr.31,386.00 |
| 75.000 | kr.0.79997 | kr.59,997.75 |
| Unit Price without VAT: | kr.1.93000 |
|---|---|
| Unit Price with VAT: | kr.2.41250 |

