
HPZ1608D221-1R2TF | |
|---|---|
DigiKey Part Number | 3442-HPZ1608D221-1R2TFTR-ND - Tape & Reel (TR) 3442-HPZ1608D221-1R2TFCT-ND - Cut Tape (CT) 3442-HPZ1608D221-1R2TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HPZ1608D221-1R2TF |
Description | FERRITE BEAD 220 OHM 0603 1LN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 1.2A 120mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 1.2A |
Manufacturer Shenzhen Sunlord Electronics Co., Ltd. | DC Resistance (DCR) (Max) 120mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.037" (0.95mm) |
Number of Lines 1 | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Impedance @ Frequency 220 Ohms @ 100 MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPZ1608Y221BTA00 | TDK | 40.077 | 445-MPZ1608Y221BTA00CT-ND | kr.0.63000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.95000 | kr.0.95 |
| 10 | kr.0.65900 | kr.6.59 |
| 25 | kr.0.57560 | kr.14.39 |
| 50 | kr.0.51480 | kr.25.74 |
| 100 | kr.0.46090 | kr.46.09 |
| 250 | kr.0.39560 | kr.98.90 |
| 500 | kr.0.35060 | kr.175.30 |
| 1.000 | kr.0.30895 | kr.308.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.23431 | kr.937.24 |
| Unit Price without VAT: | kr.0.95000 |
|---|---|
| Unit Price with VAT: | kr.1.18750 |

