220 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 1.5A 100mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPZ1608Y221BTA00

DigiKey Part Number
445-MPZ1608Y221BTA00TR-ND - Tape & Reel (TR)
445-MPZ1608Y221BTA00CT-ND - Cut Tape (CT)
445-MPZ1608Y221BTA00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPZ1608Y221BTA00
Description
FERRITE BEAD 220 OHM 0603 1LN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
220 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 1.5A 100mOhm
Datasheet
 Datasheet
EDA/CAD Models
MPZ1608Y221BTA00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
1.5A
Manufacturer
TDK
DC Resistance (DCR) (Max)
100mOhm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Power Line
Height (Max)
0.037" (0.95mm)
Number of Lines
1
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Impedance @ Frequency
220 Ohms @ 100 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 40.077
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.36100kr.3.61
25kr.0.31440kr.7.86
50kr.0.28140kr.14.07
100kr.0.25300kr.25.30
250kr.0.21808kr.54.52
500kr.0.19426kr.97.13
1.000kr.0.17219kr.172.19
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.12900kr.516.00
8.000kr.0.11185kr.894.80
12.000kr.0.10237kr.1,228.44
20.000kr.0.09986kr.1,997.20
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750