
GZ1608U300TF | |
|---|---|
DigiKey Part Number | 3442-GZ1608U300TFTR-ND - Tape & Reel (TR) 3442-GZ1608U300TFCT-ND - Cut Tape (CT) 3442-GZ1608U300TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GZ1608U300TF |
Description | FERRITE BEAD 30 OHM 0603 1LN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 30 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 2A 50mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 2A |
Manufacturer Shenzhen Sunlord Electronics Co., Ltd. | DC Resistance (DCR) (Max) 50mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.037" (0.95mm) |
Number of Lines 1 | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Impedance @ Frequency 30 Ohms @ 100 MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BBBK00160808300Y00 | Pulse Electronics | 159.430 | 553-BBBK00160808300Y00CT-ND | kr.0.63000 | Similar |
| BBGK00160808300Y00 | Pulse Electronics | 170.503 | 553-BBGK00160808300Y00CT-ND | kr.0.63000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.27900 | kr.2.79 |
| 25 | kr.0.24600 | kr.6.15 |
| 50 | kr.0.22060 | kr.11.03 |
| 100 | kr.0.19780 | kr.19.78 |
| 250 | kr.0.17092 | kr.42.73 |
| 500 | kr.0.15228 | kr.76.14 |
| 1.000 | kr.0.13517 | kr.135.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.10469 | kr.418.76 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

