
BBBK00160808300Y00 | |
|---|---|
DigiKey Part Number | 553-BBBK00160808300Y00TR-ND - Tape & Reel (TR) 553-BBBK00160808300Y00CT-ND - Cut Tape (CT) 553-BBBK00160808300Y00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BBBK00160808300Y00 |
Description | FERRITE BEAD 30 OHM 0603 1LN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 30 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 400mA 100mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 400mA |
Manufacturer Pulse Electronics | DC Resistance (DCR) (Max) 100mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Mounting Type Surface Mount |
Number of Lines 1 | Height (Max) 0.037" (0.95mm) |
Impedance @ Frequency 30 Ohms @ 100 MHz | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.27300 | kr.2.73 |
| 25 | kr.0.23600 | kr.5.90 |
| 50 | kr.0.21180 | kr.10.59 |
| 100 | kr.0.18960 | kr.18.96 |
| 250 | kr.0.16408 | kr.41.02 |
| 500 | kr.0.14632 | kr.73.16 |
| 1.000 | kr.0.12997 | kr.129.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.10082 | kr.403.28 |
| 8.000 | kr.0.08781 | kr.702.48 |
| 12.000 | kr.0.08061 | kr.967.32 |
| 20.000 | kr.0.07195 | kr.1,439.00 |
| 28.000 | kr.0.07133 | kr.1,997.24 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

