
SS56B | |
|---|---|
DigiKey Part Number | 5399-SS56BTR-ND - Tape & Reel (TR) 5399-SS56BCT-ND - Cut Tape (CT) 5399-SS56BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS56B |
Description | 60V 700MV@5A 5A SMB(DO-214AA) |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 5A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 60 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 200pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 60 V | Supplier Device Package DO-214AA (SMB) |
Current - Average Rectified (Io) 5A | Operating Temperature - Junction -65°C ~ 125°C |
Voltage - Forward (Vf) (Max) @ If 700 mV @ 5 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.33000 | kr.1.33 |
| 10 | kr.0.79900 | kr.7.99 |
| 100 | kr.0.49580 | kr.49.58 |
| 500 | kr.0.36100 | kr.180.50 |
| 1.000 | kr.0.31738 | kr.317.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.26165 | kr.784.95 |
| 6.000 | kr.0.23348 | kr.1,400.88 |
| 9.000 | kr.0.21910 | kr.1,971.90 |
| 15.000 | kr.0.20292 | kr.3,043.80 |
| 21.000 | kr.0.19333 | kr.4,059.93 |
| 30.000 | kr.0.18401 | kr.5,520.30 |
| Unit Price without VAT: | kr.1.33000 |
|---|---|
| Unit Price with VAT: | kr.1.66250 |









