
| SS210 | |
|---|---|
| DigiKey Part Number | 5399-SS210TR-ND - Tape & Reel (TR) 5399-SS210CT-ND - Cut Tape (CT) 5399-SS210DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | SS210 | 
| Description | DIODE SCHOTTKY 100V 2A DO214AC | 
| Manufacturer Standard Lead Time | 4 Weeks | 
| Customer Reference | |
| Detailed Description | Diode 100 V 2A Surface Mount DO-214AC (SMA) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Technology | ||
| Voltage - DC Reverse (Vr) (Max) | 100 V | |
| Current - Average Rectified (Io) | 2A | |
| Voltage - Forward (Vf) (Max) @ If | 850 mV @ 2 A | |
| Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
| Current - Reverse Leakage @ Vr | 100 µA @ 100 V | |
| Capacitance @ Vr, F | 130pF @ 4V, 1MHz | |
| Grade | - | |
| Qualification | - | |
| Mounting Type | ||
| Package / Case | ||
| Supplier Device Package | DO-214AC (SMA) | |
| Operating Temperature - Junction | -65°C ~ 150°C | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 | 
| 10 | kr.0.41000 | kr.4.10 | 
| 100 | kr.0.25220 | kr.25.22 | 
| 500 | kr.0.18112 | kr.90.56 | 
| 1.000 | kr.0.15808 | kr.158.08 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.000 | kr.0.13853 | kr.277.06 | 
| 4.000 | kr.0.12200 | kr.488.00 | 
| 6.000 | kr.0.11355 | kr.681.30 | 
| 10.000 | kr.0.10403 | kr.1,040.30 | 
| 14.000 | kr.0.09839 | kr.1,377.46 | 
| 20.000 | kr.0.09289 | kr.1,857.80 | 
| 50.000 | kr.0.08081 | kr.4,040.50 | 
| 100.000 | kr.0.07333 | kr.7,333.00 | 
| 200.000 | kr.0.06704 | kr.13,408.00 | 
| Unit Price without VAT: | kr.0.64000 | 
|---|---|
| Unit Price with VAT: | kr.0.80000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                




 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark