
SS210 | |
|---|---|
DigiKey Part Number | 1801-SS210TR-ND - Tape & Reel (TR) 1801-SS210CT-ND - Cut Tape (CT) 1801-SS210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS210 |
Description | DIODE SCHOTTKY 100V 2A DO214AA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | SS210 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.56000 | kr.2.56 |
| 10 | kr.1.70200 | kr.17.02 |
| 100 | kr.1.11360 | kr.111.36 |
| 500 | kr.0.83238 | kr.416.19 |
| 1.000 | kr.0.74150 | kr.741.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.42016 | kr.1,260.48 |
| 6.000 | kr.0.41680 | kr.2,500.80 |
| Unit Price without VAT: | kr.2.56000 |
|---|---|
| Unit Price with VAT: | kr.3.20000 |











