


2SC4228 | |
|---|---|
DigiKey Part Number | 5399-2SC4228TR-ND - Tape & Reel (TR) 5399-2SC4228CT-ND - Cut Tape (CT) 5399-2SC4228DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SC4228 |
Description | 10V 150MW 35MA NPN SOT-323-3 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Transistor NPN 10V 35mA 8.5GHz 150mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | Gain 5.5dB |
Manufacturer Shenzhen Slkormicro Semicon Co., Ltd. | Power - Max 150mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | DC Current Gain (hFE) (Min) @ Ic, Vce 60 @ 5mA, 3V |
Part Status Active | Current - Collector (Ic) (Max) 35mA |
Transistor Type NPN | Operating Temperature 150°C (TJ) |
Voltage - Collector Emitter Breakdown (Max) 10V | Mounting Type Surface Mount |
Frequency - Transition 8.5GHz | Package / Case SC-70, SOT-323 |
Noise Figure (dB Typ @ f) 2dB @ 2GHz | Supplier Device Package SOT-323 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.40600 | kr.4.06 |
| 25 | kr.0.35240 | kr.8.81 |
| 100 | kr.0.29610 | kr.29.61 |
| 250 | kr.0.26908 | kr.67.27 |
| 500 | kr.0.25258 | kr.126.29 |
| 1.000 | kr.0.23902 | kr.239.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.22226 | kr.666.78 |
| 6.000 | kr.0.21406 | kr.1,284.36 |
| 9.000 | kr.0.20995 | kr.1,889.55 |
| 15.000 | kr.0.20540 | kr.3,081.00 |
| 21.000 | kr.0.20274 | kr.4,257.54 |
| 30.000 | kr.0.20018 | kr.6,005.40 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |







