RF Transistor NPN 11V 50mA 3.2GHz 330mW Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZUMTS17NTA

DigiKey Part Number
ZUMTS17NTATR-ND - Tape & Reel (TR)
ZUMTS17NTACT-ND - Cut Tape (CT)
ZUMTS17NTADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZUMTS17NTA
Description
RF TRANS NPN 11V 3.2GHZ SOT-323
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
RF Transistor NPN 11V 50mA 3.2GHz 330mW Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
56 @ 5mA, 10V
Manufacturer
Diodes Incorporated
Current - Collector (Ic) (Max)
50mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Transistor Type
NPN
Package / Case
SC-70, SOT-323
Voltage - Collector Emitter Breakdown (Max)
11V
Supplier Device Package
SOT-323
Frequency - Transition
3.2GHz
Base Product Number
Power - Max
330mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BFP405FH6327XTSA1Infineon Technologies190448-BFP405FH6327XTSA1CT-NDkr.0.31000Similar
BFP640ESDH6327XTSA1Infineon Technologies34.940BFP640ESDH6327XTSA1CT-NDkr.0.43000Similar
HFA3134IHZ96Renesas Electronics Corporation9.465HFA3134IHZ96CT-NDkr.7.52000Similar
KST10MTFonsemi5.421KST10MTFCT-NDkr.0.08000Similar
MMBTH10LT3Gonsemi3.761MMBTH10LT3GOSCT-NDkr.0.08000Similar
In-Stock: 2.658
Factory Stock: 132.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.16000kr.2.16
10kr.1.47100kr.14.71
25kr.1.30600kr.32.65
100kr.1.12470kr.112.47
250kr.1.03824kr.259.56
500kr.0.98626kr.493.13
1.000kr.0.94339kr.943.39
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.89039kr.2,671.17
6.000kr.0.86447kr.5,186.82
9.000kr.0.85149kr.7,663.41
15.000kr.0.83710kr.12,556.50
21.000kr.0.82870kr.17,402.70
30.000kr.0.82061kr.24,618.30
Manufacturers Standard Package
Unit Price without VAT:kr.2.16000
Unit Price with VAT:kr.2.70000