Box Plastic, Polycarbonate (PC) Black, Clear Cover/Door Cover Included 5.620" L x 3.250" W (142.75mm x 82.55mm) X 1.600" (40.64mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Plastic, Polycarbonate (PC) Black, Clear Cover/Door Cover Included 5.620" L x 3.250" W (142.75mm x 82.55mm) X 1.600" (40.64mm)
WM052RC,BK

WM052RC,BK

DigiKey Part Number
SRW052-RCB-ND
Manufacturer
Manufacturer Product Number
WM052RC,BK
Description
BOX PLAS BLK/CLR 5.62"L X 3.25"W
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Box Plastic, Polycarbonate (PC) Black, Clear Cover/Door Cover Included 5.620" L x 3.250" W (142.75mm x 82.55mm) X 1.600" (40.64mm)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
5.620" L x 3.250" W (142.75mm x 82.55mm)
Height
1.600" (40.64mm)
Area (L x W)
18.3in² (118cm²)
Design
Cover Included
Material
Color
Black, Clear Cover/Door
Thickness
0.100" (2.54mm)
Features
Front Access, Mounting Flange, PCB Supports, Wall Mount
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
0.244 lb (110.68 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 47
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.116.19000kr.116.19
5kr.97.14400kr.485.72
10kr.89.95600kr.899.56
25kr.81.26240kr.2,031.56
50kr.75.25280kr.3,762.64
100kr.69.68710kr.6,968.71
250kr.62.95740kr.15,739.35
500kr.58.30030kr.29,150.15
1.000kr.53.98577kr.53,985.77
Manufacturers Standard Package
Unit Price without VAT:kr.116.19000
Unit Price with VAT:kr.145.23750
Alternate Color
BOX PLSTC AMD/CL 5.62"L X 3.25"W
In-Stock: 0
Unit Price: kr.113.88000
BOX PLASTIC 5.62"L X 3.25"W
In-Stock: 0
Unit Price: kr.113.88000