


WM052RC,AL | |
|---|---|
DigiKey Part Number | SRW052-RCA-ND |
Manufacturer | |
Manufacturer Product Number | WM052RC,AL |
Description | BOX PLSTC AMD/CL 5.62"L X 3.25"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate (PC) Almond, Clear Cover/Door Cover Included 5.620" L x 3.250" W (142.75mm x 82.55mm) X 1.600" (40.64mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 5.620" L x 3.250" W (142.75mm x 82.55mm) | |
Height | 1.600" (40.64mm) | |
Area (L x W) | 18.3in² (118cm²) | |
Design | Cover Included | |
Material | ||
Color | Almond, Clear Cover/Door | |
Thickness | 0.100" (2.54mm) | |
Features | Front Access, Mounting Flange, PCB Supports, Wall Mount | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.244 lb (110.68 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.113.88000 | kr.113.88 |
| Unit Price without VAT: | kr.113.88000 |
|---|---|
| Unit Price with VAT: | kr.142.35000 |



