


I352HS,TCBC | |
|---|---|
DigiKey Part Number | SR352HS-TCBC-ND |
Manufacturer | |
Manufacturer Product Number | I352HS,TCBC |
Description | BOX PLAS CLR 11.710"L X 9.980"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate (PC) Clear Hinged Door, Lid 11.710" L x 9.980" W (297.43mm x 253.49mm) X 7.460" (189.48mm) |
Datasheet | Datasheet |
EDA/CAD Models | I352HS,TCBC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 11.710" L x 9.980" W (297.43mm x 253.49mm) | |
Height | 7.460" (189.48mm) | |
Area (L x W) | 117in² (755cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Clear | |
Thickness | 0.320" (8.13mm) | |
Features | Mounting Flange, PCB Supports | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.670.58000 | kr.670.58 |
| Unit Price without VAT: | kr.670.58000 |
|---|---|
| Unit Price with VAT: | kr.838.22500 |



