CH-8 GRAY
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CH-8 GRAY
CH8,GY
CH8,GY
CH8,GY

CH8,GY

DigiKey Part Number
SRCH-8G-ND
Manufacturer
Manufacturer Product Number
CH8,GY
Description
BOX ABS GRAY 2.58"L X 2.02"W
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Box Plastic, ABS Gray Hand Held, Split Sides 2.580" L x 2.020" W (65.53mm x 51.31mm) X 0.930" (23.62mm)
Datasheet
 Datasheet
EDA/CAD Models
CH8,GY Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
2.580" L x 2.020" W (65.53mm x 51.31mm)
Height
0.930" (23.62mm)
Area (L x W)
5.21in² (33.6cm²)
Design
Hand Held, Split Sides
Material
Color
Gray
Thickness
0.060" (1.52mm)
Features
-
Ratings
Material Flammability Rating
UL94 HB
Shipping Info
Shipped from DigiKey
Weight
0.035 lb (15.88 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.51.26000kr.51.26
5kr.42.86800kr.214.34
10kr.39.69300kr.396.93
25kr.35.85040kr.896.26
50kr.33.19680kr.1,659.84
100kr.30.74110kr.3,074.11
250kr.27.77192kr.6,942.98
500kr.25.71828kr.12,859.14
1.000kr.23.81626kr.23,816.26
Manufacturers Standard Package
Unit Price without VAT:kr.51.26000
Unit Price with VAT:kr.64.07500
Alternate Color
BOX ABS BLACK 2.58"L X 2.02"W
In-Stock: 270
Unit Price: kr.51.26000
BOX ABS ALMOND 2.58"L X 2.02"W
In-Stock: 0
Unit Price: kr.51.26000