


CH8,AL | |
---|---|
DigiKey Part Number | SRCH-8A-ND |
Manufacturer | |
Manufacturer Product Number | CH8,AL |
Description | BOX ABS ALMOND 2.58"L X 2.02"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Almond Hand Held, Split Sides 2.580" L x 2.020" W (65.53mm x 51.31mm) X 0.930" (23.62mm) |
EDA/CAD Models | CH8,AL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 2.580" L x 2.020" W (65.53mm x 51.31mm) | |
Height | 0.930" (23.62mm) | |
Area (L x W) | 5.21in² (33.6cm²) | |
Design | Hand Held, Split Sides | |
Material | ||
Color | Almond | |
Thickness | 0.060" (1.52mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.035 lb (15.88 g) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.51.26000 | kr.51.26 |
Unit Price without VAT: | kr.51.26000 |
---|---|
Unit Price with VAT: | kr.64.07500 |