




C2,AL | |
|---|---|
DigiKey Part Number | SCR2A-ND |
Manufacturer | |
Manufacturer Product Number | C2,AL |
Description | BOX ABS ALMOND 1.9"L X 1.25"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Almond Hand Held, Split Sides 1.900" L x 1.250" W (48.26mm x 31.75mm) X 0.500" (12.70mm) |
Datasheet | Datasheet |
EDA/CAD Models | C2,AL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 1.900" L x 1.250" W (48.26mm x 31.75mm) | |
Height | 0.500" (12.70mm) | |
Area (L x W) | 2.38in² (15.4cm²) | |
Design | Hand Held, Split Sides | |
Material | ||
Color | Almond | |
Thickness | 0.080" (2.03mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.025 lb (11.34 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.44.99000 | kr.44.99 |
| 5 | kr.37.59400 | kr.187.97 |
| 10 | kr.34.81000 | kr.348.10 |
| 25 | kr.31.43920 | kr.785.98 |
| 50 | kr.29.11240 | kr.1,455.62 |
| 100 | kr.26.95740 | kr.2,695.74 |
| 250 | kr.24.35352 | kr.6,088.38 |
| 500 | kr.22.55258 | kr.11,276.29 |
| 1.000 | kr.20.88493 | kr.20,884.93 |
| Unit Price without VAT: | kr.44.99000 |
|---|---|
| Unit Price with VAT: | kr.56.23750 |



