




C2,BK | |
|---|---|
DigiKey Part Number | SCR2B-ND |
Manufacturer | |
Manufacturer Product Number | C2,BK |
Description | BOX ABS BLACK 1.9"L X 1.25"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Black Hand Held, Split Sides 1.900" L x 1.250" W (48.26mm x 31.75mm) X 0.500" (12.70mm) |
Datasheet | Datasheet |
EDA/CAD Models | C2,BK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 1.900" L x 1.250" W (48.26mm x 31.75mm) | |
Height | 0.500" (12.70mm) | |
Area (L x W) | 2.38in² (15.4cm²) | |
Design | Hand Held, Split Sides | |
Material | ||
Color | Black | |
Thickness | 0.080" (2.03mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.025 lb (11.34 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.44.62000 | kr.44.62 |
| 5 | kr.37.28200 | kr.186.41 |
| 10 | kr.34.51600 | kr.345.16 |
| 25 | kr.31.17760 | kr.779.44 |
| 50 | kr.28.86940 | kr.1,443.47 |
| 100 | kr.26.73270 | kr.2,673.27 |
| 250 | kr.24.15056 | kr.6,037.64 |
| 500 | kr.22.36456 | kr.11,182.28 |
| 1.000 | kr.20.71084 | kr.20,710.84 |
| Unit Price without VAT: | kr.44.62000 |
|---|---|
| Unit Price with VAT: | kr.55.77500 |



