
G2LSP | |
|---|---|
DigiKey Part Number | 5115-G2LSP-ND |
Manufacturer | |
Manufacturer Product Number | G2LSP |
Description | 15KV SPDT HV RELAY |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Contactor SPDT (1 Form C) 50 A 26.5VDC Coil Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | G2LSP Models |
Category | Switching Voltage 15000VAC, 15000VDC - Max |
Manufacturer Sensata - Gigavac Industrial | Features Sealed - Hermetically |
Series | Termination Style Solder Cup, Solder Turret |
Packaging Box | Operating Temperature -55°C ~ 125°C |
Part Status Active | Must Operate Voltage 16 VDC |
Mounting Type Panel Mount | Must Release Voltage 1 VDC |
Coil Voltage 26.5VDC | Contact Material Copper |
Contact Form SPDT (1 Form C) | Operate Time 15 ms |
Contact Rating (Current) 50 A | Release Time 9 ms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| G2SP | Sensata - Gigavac Industrial | 1 | 5115-G2SP-ND | kr.7,373.29000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8,559.95000 | kr.8,559.95 |
| Unit Price without VAT: | kr.8,559.95000 |
|---|---|
| Unit Price with VAT: | kr.10,699.93750 |


