Contactor SPDT (1 Form C) 50 A 26.5VDC Coil Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G2SP

DigiKey Part Number
5115-G2SP-ND
Manufacturer
Manufacturer Product Number
G2SP
Description
15KV SPDT HV RELAY
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Contactor SPDT (1 Form C) 50 A 26.5VDC Coil Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
G2SP Models
Product Attributes
Filter Similar Products
Category
Termination Style
Solder Cup, Solder Turret
Manufacturer
Sensata - Gigavac Industrial
Operating Temperature
-55°C ~ 125°C
Series
Must Operate Voltage
16 VDC
Packaging
Box
Must Release Voltage
1 VDC
Part Status
Active
Contact Material
Copper
Mounting Type
Panel Mount
Operate Time
15 ms
Coil Voltage
26.5VDC
Release Time
9 ms
Contact Form
SPDT (1 Form C)
Coil Current
106 mA
Contact Rating (Current)
50 A
Coil Power
2.8W
Switching Voltage
15000VAC, 15000VDC - Max
Coil Resistance
250Ohms
Features
Sealed - Hermetically
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.7,373.29000kr.7,373.29
Manufacturers Standard Package
Unit Price without VAT:kr.7,373.29000
Unit Price with VAT:kr.9,216.61250