HX22CAC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Sensata-Gigavac Clean Energy
In Stock: 12
Unit Price: kr.2,280.88000
Datasheet

Parametric Equivalent


Sensata-Gigavac Clean Energy
In Stock: 12
Unit Price: kr.2,404.38000
Datasheet

Parametric Equivalent


Sensata-Gigavac Clean Energy
In Stock: 0
Unit Price: kr.2,007.78600
Datasheet

Parametric Equivalent


Sensata-Gigavac Clean Energy
In Stock: 0
Unit Price: kr.2,280.88000
Datasheet

Parametric Equivalent


Sensata-Gigavac Clean Energy
In Stock: 0
Unit Price: kr.2,280.88000
Datasheet
Contactor SPST-NO (DM) (1 Form X) 300 A 24VDC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HX22CAC

DigiKey Part Number
3596-HX22CAC-ND
Manufacturer
Manufacturer Product Number
HX22CAC
Description
HX SERIES POWER CONTACTOR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Contactor SPST-NO (DM) (1 Form X) 300 A 24VDC Coil Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
HX22CAC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Auxiliary Contacts, Sealed - Hermetically
Manufacturer
Sensata-Gigavac Clean Energy
Termination Style
Stud, Wire Leads
Series
Operating Temperature
-55°C ~ 85°C
Packaging
Bulk
Must Operate Voltage
16 VDC
Part Status
Active
Must Release Voltage
0.5 VDC
Mounting Type
Chassis Mount
Operate Time
20 ms
Coil Voltage
24VDC
Release Time
7 ms
Contact Form
SPST-NO (DM) (1 Form X)
Coil Current
320 mA
Contact Rating (Current)
300 A
Coil Power
7.8W
Switching Voltage
1500VDC - Nom
Coil Resistance
75Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HX22CABSensata-Gigavac Clean Energy123596-HX22CAB-NDkr.2,280.88000Parametric Equivalent
HX22CBBSensata-Gigavac Clean Energy123596-HX22CBB-NDkr.2,404.38000Parametric Equivalent
HX22CBCSensata-Gigavac Clean Energy03596-HX22CBC-NDkr.2,007.78600Parametric Equivalent
HX22CCBSensata-Gigavac Clean Energy03596-HX22CCB-NDkr.2,280.88000Parametric Equivalent
HX22CCCSensata-Gigavac Clean Energy03596-HX22CCC-NDkr.2,280.88000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
40kr.1,874.53025kr.74,981.21
Unit Price without VAT:kr.1,874.53025
Unit Price with VAT:kr.2,343.16281