
HX22CCB | |
|---|---|
DigiKey Part Number | 3596-HX22CCB-ND |
Manufacturer | |
Manufacturer Product Number | HX22CCB |
Description | HX SERIES POWER CONTACTOR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (DM) (1 Form X) 300 A 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | HX22CCB Models |
Category | Features Auxiliary Contacts, Sealed - Hermetically |
Manufacturer Sensata-Gigavac Clean Energy | Termination Style Stud, Wire Leads |
Series | Operating Temperature -55°C ~ 85°C |
Packaging Bulk | Must Operate Voltage 16 VDC |
Part Status Active | Must Release Voltage 0.5 VDC |
Mounting Type Chassis Mount | Operate Time 20 ms |
Coil Voltage 24VDC | Release Time 7 ms |
Contact Form SPST-NO (DM) (1 Form X) | Coil Current 320 mA |
Contact Rating (Current) 300 A | Coil Power 7.8W |
Switching Voltage 1500VDC - Nom | Coil Resistance 75Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HX22CAB | Sensata-Gigavac Clean Energy | 12 | 3596-HX22CAB-ND | kr.2,280.88000 | Parametric Equivalent |
| HX22CAC | Sensata-Gigavac Clean Energy | 0 | 3596-HX22CAC-ND | kr.1,874.53025 | Parametric Equivalent |
| HX22CBB | Sensata-Gigavac Clean Energy | 12 | 3596-HX22CBB-ND | kr.2,404.38000 | Parametric Equivalent |
| HX22CBC | Sensata-Gigavac Clean Energy | 0 | 3596-HX22CBC-ND | kr.2,007.78600 | Parametric Equivalent |
| HX22CCC | Sensata-Gigavac Clean Energy | 0 | 3596-HX22CCC-ND | kr.2,280.88000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2,280.88000 | kr.2,280.88 |
| 20 | kr.1,960.80050 | kr.39,216.01 |
| Unit Price without VAT: | kr.2,280.88000 |
|---|---|
| Unit Price with VAT: | kr.2,851.10000 |






