GV222BAB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Sensata-Gigavac Clean Energy
In Stock: 48
Unit Price: kr.1,015.41000
Datasheet

Parametric Equivalent


Sensata-Gigavac Clean Energy
In Stock: 0
Unit Price: kr.827.00417
Datasheet

Similar


Altran Magnetics, LLC
In Stock: 20
Unit Price: kr.460.85000
Datasheet
Contactor SPST-NO (DM) (1 Form X) 200 A 12VDC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GV222BAB

DigiKey Part Number
3596-GV222BAB-ND
Manufacturer
Manufacturer Product Number
GV222BAB
Description
GV SERIES POWER CONTACTOR
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Contactor SPST-NO (DM) (1 Form X) 200 A 12VDC Coil Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
GV222BAB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Auxiliary Contacts, Sealed - Hermetically
Manufacturer
Sensata-Gigavac Clean Energy
Termination Style
Stud, Wire Leads
Series
Operating Temperature
-55°C ~ 85°C
Packaging
Bulk
Must Operate Voltage
8 VDC
Part Status
Active
Must Release Voltage
0.5 VDC
Mounting Type
Chassis Mount
Operate Time
20 ms
Coil Voltage
12VDC
Release Time
12 ms
Contact Form
SPST-NO (DM) (1 Form X)
Coil Current
680 mA
Contact Rating (Current)
200 A
Coil Power
8W
Switching Voltage
800VDC - Nom
Coil Resistance
17.65Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GV221BABSensata-Gigavac Clean Energy483596-GV221BAB-NDkr.1,015.41000Parametric Equivalent
GV221BACSensata-Gigavac Clean Energy03596-GV221BAC-NDkr.827.00417Parametric Equivalent
AREV250-BASAltran Magnetics, LLC202040-AREV250-BAS-NDkr.460.85000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
16kr.875.79938kr.14,012.79
Manufacturers Standard Package
Unit Price without VAT:kr.875.79938
Unit Price with VAT:kr.1,094.74923