
GV221BAB | |
|---|---|
DigiKey Part Number | 3596-GV221BAB-ND |
Manufacturer | |
Manufacturer Product Number | GV221BAB |
Description | GV SERIES POWER CONTACTOR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (DM) (1 Form X) 200 A 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | GV221BAB Models |
Category | Features Auxiliary Contacts, Sealed - Hermetically |
Manufacturer Sensata-Gigavac Clean Energy | Termination Style Stud, Wire Leads |
Series | Operating Temperature -55°C ~ 85°C |
Packaging Bulk | Must Operate Voltage 8 VDC |
Part Status Active | Must Release Voltage 0.5 VDC |
Mounting Type Chassis Mount | Operate Time 20 ms |
Coil Voltage 12VDC | Release Time 12 ms |
Contact Form SPST-NO (DM) (1 Form X) | Coil Current 680 mA |
Contact Rating (Current) 200 A | Coil Power 8W |
Switching Voltage 800VDC - Nom | Coil Resistance 17.65Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,015.41000 | kr.1,015.41 |
| 24 | kr.865.04000 | kr.20,760.96 |
| 48 | kr.835.27250 | kr.40,093.08 |
| 72 | kr.818.32847 | kr.58,919.65 |
| Unit Price without VAT: | kr.1,015.41000 |
|---|---|
| Unit Price with VAT: | kr.1,269.26250 |

