
93600451 | |
|---|---|
DigiKey Part Number | 93600451-ND |
Manufacturer | |
Manufacturer Product Number | 93600451 |
Description | SENSOR ROTARY 45DEG CONNECTOR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Rotary Position Shaft Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata-BEI Sensors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Rotary Position | |
Technology | Hall Effect | |
Rotation Angle - Electrical, Mechanical | 0° ~ 45° | |
Linear Range | - | |
Output | Analog Voltage, PWM | |
Output Signal | Programmable | |
Actuator Type | Shaft | |
Linearity | - | |
Resistance Tolerance | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Mounting Type | Chassis Mount | |
Termination Style | Connector | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Package / Case | Box with Connector | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,343.55000 | kr.1,343.55 |
| 5 | kr.1,321.20400 | kr.6,606.02 |
| Unit Price without VAT: | kr.1,343.55000 |
|---|---|
| Unit Price with VAT: | kr.1,679.43750 |




