
PSC360G2-F-1A-C0037-ERA045-05K | |
|---|---|
DigiKey Part Number | 1993-PSC360G2-F-1A-C0037-ERA045-05K-ND |
Manufacturer | |
Manufacturer Product Number | PSC360G2-F-1A-C0037-ERA045-05K |
Description | HALL-EFFECT END-OF-SHAFT ROTARY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Rotary Position Flatted Shaft Cable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Piher Sensing Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Rotary Position | |
Technology | Hall Effect | |
Rotation Angle - Electrical, Mechanical | 0° ~ 45° | |
Linear Range | - | |
Output | Analog | |
Output Signal | Clockwise Increase | |
Actuator Type | Flatted Shaft | |
Linearity | ±1% | |
Resistance Tolerance | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Mounting Type | Panel Mount | |
Termination Style | Cable | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Package / Case | Module, Flatted Shaft | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.327.42000 | kr.327.42 |
| 5 | kr.301.97800 | kr.1,509.89 |
| 10 | kr.292.49900 | kr.2,924.99 |
| 25 | kr.281.15200 | kr.7,028.80 |
| 50 | kr.273.38760 | kr.13,669.38 |
| 100 | kr.266.26050 | kr.26,626.05 |
| Unit Price without VAT: | kr.327.42000 |
|---|---|
| Unit Price with VAT: | kr.409.27500 |



